Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C105K5R5CA7317 | |
|---|---|
DigiKey Part Number | 399-C333C105K5R5CA7317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C333C105K5R5CA7317 |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C105K5R5CA | KEMET | 0 | 399-C333C105K5R5CA-ND | € 0,42990 | Parametric Equivalent |
| C333C105K5R5HA7301 | KEMET | 0 | 399-C333C105K5R5HA7301TR-ND | € 0,39787 | Parametric Equivalent |
| C333C105K5R5TA | KEMET | 9 914 | 399-13915-ND | € 0,46000 | Parametric Equivalent |
| C333C105K5R5TA7301 | KEMET | 26 085 | 399-13938-1-ND | € 0,46000 | Parametric Equivalent |
| C333C105K5R5TA7303 | KEMET | 0 | 399-C333C105K5R5TA7303TR-ND | € 0,13074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,37933 | € 569,00 |
| Unit Price without VAT: | € 0,37933 |
|---|---|
| Unit Price with VAT: | € 0,45899 |




