


C0402C392J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C392J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C392J3RACTUCT-ND - Cut Tape (CT) 399-C0402C392J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392J3RACTU |
Description | CAP CER 3900PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C392J5RACTU | KEMET | 7 247 | 399-C0402C392J5RACTUCT-ND | € 0,39000 | Upgrade |
| CC0402JRX7R9BB392 | YAGEO | 2 108 | 311-3771-1-ND | € 0,09000 | Upgrade |
| KGM05AR71H392JH | KYOCERA AVX | 16 107 | 478-KGM05AR71H392JHCT-ND | € 0,27000 | Upgrade |
| CC0402JRX7R8BB392 | YAGEO | 109 | 13-CC0402JRX7R8BB392CT-ND | € 0,09000 | Parametric Equivalent |
| KGM05AR71E392JH | KYOCERA AVX | 5 968 | 478-KGM05AR71E392JHCT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23300 | € 2,33 |
| 50 | € 0,17320 | € 8,66 |
| 100 | € 0,15490 | € 15,49 |
| 500 | € 0,12382 | € 61,91 |
| 1 000 | € 0,11423 | € 114,23 |
| 2 500 | € 0,10412 | € 260,30 |
| 5 000 | € 0,09802 | € 490,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09301 | € 930,10 |
| 20 000 | € 0,08888 | € 1 777,60 |
| 30 000 | € 0,08681 | € 2 604,30 |
| 50 000 | € 0,08452 | € 4 226,00 |
| 70 000 | € 0,08318 | € 5 822,60 |
| 100 000 | € 0,08189 | € 8 189,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |