
KGM05AR71H392JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H392JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H392JHCT-ND - Cut Tape (CT) 478-KGM05AR71H392JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H392JH |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H392JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C392J5RACAUTO | KEMET | 3 082 | 399-C0402C392J5RACAUTOCT-ND | € 0,40000 | Parametric Equivalent |
| CC0402JRX7R9BB392 | YAGEO | 2 108 | 311-3771-1-ND | € 0,09000 | Parametric Equivalent |
| GMC04X7R392J50NT | Cal-Chip Electronics, Inc. | 29 650 | 4713-GMC04X7R392J50NTCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15500 | € 1,55 |
| 50 | € 0,11300 | € 5,65 |
| 100 | € 0,10010 | € 10,01 |
| 500 | € 0,07830 | € 39,15 |
| 1 000 | € 0,07157 | € 71,57 |
| 2 500 | € 0,06448 | € 161,20 |
| 5 000 | € 0,06021 | € 301,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05670 | € 567,00 |
| 20 000 | € 0,05380 | € 1 076,00 |
| 30 000 | € 0,05235 | € 1 570,50 |
| 50 000 | € 0,05075 | € 2 537,50 |
| 70 000 | € 0,04981 | € 3 486,70 |
| 100 000 | € 0,04890 | € 4 890,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |