3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB392

DigiKey Part Number
311-3771-2-ND - Tape & Reel (TR)
311-3771-1-ND - Cut Tape (CT)
311-3771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB392
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R9BB392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C392J5RACAUTOKEMET3 082399-C0402C392J5RACAUTOCT-ND€ 0,40000Parametric Equivalent
C0402C392J5RACTUKEMET7 247399-C0402C392J5RACTUCT-ND€ 0,39000Parametric Equivalent
GMC04X7R392J50NTCal-Chip Electronics, Inc.29 6504713-GMC04X7R392J50NTCT-ND€ 0,09000Parametric Equivalent
KGM05AR71H392JHKYOCERA AVX16 107478-KGM05AR71H392JHCT-ND€ 0,27000Parametric Equivalent
In-Stock: 2 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02900€ 0,29
50€ 0,01960€ 0,98
100€ 0,01670€ 1,67
500€ 0,01192€ 5,96
1 000€ 0,01046€ 10,46
2 500€ 0,00892€ 22,30
5 000€ 0,00799€ 39,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00689€ 68,90
20 000€ 0,00629€ 125,80
30 000€ 0,00600€ 180,00
50 000€ 0,00567€ 283,50
70 000€ 0,00547€ 382,90
100 000€ 0,00529€ 529,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890