C0402C332K3REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 32 946
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 109 880
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,09545
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01241
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23437
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00235
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7 051
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00835
Datasheet

Parametric Equivalent


YAGEO
In Stock: 94 461
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9 711
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 400
Unit Price: € 0,09000
Datasheet
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C332K3REC7411

DigiKey Part Number
C0402C332K3REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C332K3REC7411
Description
CAP CER 0402 3.3NF 25V X7R 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332K3REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00804€ 402,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00804
Unit Price with VAT:€ 0,00973