3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C332K3RACTU

DigiKey Part Number
399-C0402C332K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C332K3RACTUCT-ND - Cut Tape (CT)
399-C0402C332K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C332K3RACTU
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02480€ 2,48
500€ 0,01736€ 8,68
1 000€ 0,01461€ 14,61
2 500€ 0,01049€ 26,22
5 000€ 0,01035€ 51,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00748€ 74,80
20 000€ 0,00740€ 148,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890