
GMC04X7R332K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R332K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332K25NT |
Description | CAP0402 X7R 3300PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01720 | € 0,86 |
| 100 | € 0,01450 | € 1,45 |
| 500 | € 0,01030 | € 5,15 |
| 1 000 | € 0,00901 | € 9,01 |
| 2 500 | € 0,00765 | € 19,12 |
| 5 000 | € 0,00684 | € 34,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00618 | € 61,80 |
| 20 000 | € 0,00563 | € 112,60 |
| 30 000 | € 0,00535 | € 160,50 |
| 50 000 | € 0,00505 | € 252,50 |
| 70 000 | € 0,00487 | € 340,90 |
| 100 000 | € 0,00470 | € 470,00 |
| 120 000 | € 0,00462 | € 554,40 |
| 240 000 | € 0,00435 | € 1 044,00 |
| 250 000 | € 0,00434 | € 1 085,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |