Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL16PFI-8KIT | |
|---|---|
DigiKey Part Number | 1982-NDL16PFI-8KIT-ND |
Manufacturer | |
Manufacturer Product Number | NDL16PFI-8KIT |
Description | DDR3L 1GB X16 FBGA 7.5X13(X1.0) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-FBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL16PFI-8KAT | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KAT-ND | € 6,41333 | Parametric Equivalent |
| NDL16PFI-8KAT TR | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KATTR-ND | € 6,41335 | Parametric Equivalent |
| NDL16PFI-8KIT TR | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KITTR-ND | € 5,49715 | Parametric Equivalent |
| NDL16PFJ-8KIT | Insignis Technology Corporation | 205 | 1982-NDL16PFJ-8KIT-ND | € 4,25000 | Parametric Equivalent |
| AS4C64M16D3L-12BAN | Alliance Memory, Inc. | 0 | AS4C64M16D3L-12BAN-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | € 5,49712 | € 1 088,43 |
| Unit Price without VAT: | € 5,49712 |
|---|---|
| Unit Price with VAT: | € 6,65152 |



