
AS4C64M16D3L-12BAN | |
|---|---|
DigiKey Part Number | AS4C64M16D3L-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3L-12BAN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-FBGA (8x13) |
Memory Interface Parallel | Base Product Number |