Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL16PFI-8KAT TR | |
|---|---|
DigiKey Part Number | 1982-NDL16PFI-8KATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL16PFI-8KAT TR |
Description | DDR3L 1GB X16 FBGA 8X13(X1.0) 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Grade Automotive |
Technology SDRAM - DDR3L | Qualification AEC-Q100 |
Memory Size | Mounting Type Surface Mount |
Memory Organization 64M x 16 | Package / Case |
Memory Interface Parallel | Supplier Device Package 96-FBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL16PFI-8KAT | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KAT-ND | € 6,41333 | Parametric Equivalent |
| AS4C64M16D3L-12BAN | Alliance Memory, Inc. | 0 | AS4C64M16D3L-12BAN-ND | € 0,00000 | Parametric Equivalent |
| AS4C64M16D3LA-12BAN | Alliance Memory, Inc. | 0 | AS4C64M16D3LA-12BAN-ND | € 0,00000 | Parametric Equivalent |
| AS4C64M16D3LA-12BANTR | Alliance Memory, Inc. | 0 | AS4C64M16D3LA-12BANTR-ND | € 0,00000 | Parametric Equivalent |
| AS4C64M16D3LC-12BAN | Alliance Memory, Inc. | 190 | 1450-AS4C64M16D3LC-12BAN-ND | € 10,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 6,41335 | € 9 620,02 |
| Unit Price without VAT: | € 6,41335 |
|---|---|
| Unit Price with VAT: | € 7,76015 |


