


H3AXT-10106-V8 | |
|---|---|
DigiKey Part Number | H3AXT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-V8 |
Description | JUMPER-H1506TR/A3048V/X 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,45600 | € 4,56 |
| 30 | € 0,41367 | € 12,41 |
| 50 | € 0,39520 | € 19,76 |
| 100 | € 0,37160 | € 37,16 |
| 250 | € 0,34256 | € 85,64 |
| 500 | € 0,32212 | € 161,06 |
| 1 000 | € 0,30292 | € 302,92 |
| 2 500 | € 0,27929 | € 698,22 |
| 5 000 | € 0,26266 | € 1 313,30 |
| Unit Price without VAT: | € 0,45600 |
|---|---|
| Unit Price with VAT: | € 0,55176 |









