


H3AXT-10105-V8 | |
|---|---|
DigiKey Part Number | H3AXT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-V8 |
Description | JUMPER-H1506TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,44800 | € 4,48 |
| 30 | € 0,40567 | € 12,17 |
| 50 | € 0,38760 | € 19,38 |
| 100 | € 0,36440 | € 36,44 |
| 250 | € 0,33592 | € 83,98 |
| 500 | € 0,31588 | € 157,94 |
| 1 000 | € 0,29704 | € 297,04 |
| 2 500 | € 0,27388 | € 684,70 |
| 5 000 | € 0,25756 | € 1 287,80 |
| Unit Price without VAT: | € 0,44800 |
|---|---|
| Unit Price with VAT: | € 0,54208 |









