


H3AXT-10104-V8 | |
|---|---|
DigiKey Part Number | H3AXT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-V8 |
Description | JUMPER-H1506TR/A3048V/X 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,43800 | € 4,38 |
| 30 | € 0,39767 | € 11,93 |
| 50 | € 0,37980 | € 18,99 |
| 100 | € 0,35710 | € 35,71 |
| 250 | € 0,32928 | € 82,32 |
| 500 | € 0,30964 | € 154,82 |
| 1 000 | € 0,29118 | € 291,18 |
| 2 500 | € 0,26846 | € 671,15 |
| 5 000 | € 0,25247 | € 1 262,35 |
| Unit Price without VAT: | € 0,43800 |
|---|---|
| Unit Price with VAT: | € 0,52998 |









