Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 1.5" (38.10mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O12864C-GW-TW3

DigiKey Part Number
2632-O12864C-GW-TW3-ND
Manufacturer
Manufacturer Product Number
O12864C-GW-TW3
Description
128X64 WHITE GRAPHIC OLED
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 1.5" (38.10mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Focus LCDs
Dot Pixels
128 x 64
Packaging
Box
Interface
I2C, Parallel 8-Bit, SPI
Part Status
Active
Controller Type
SSD1309
Display Type
OLED - Passive Matrix
Graphics Color
White
Display Mode
Passive
Background Color
Black
Touchscreen
Non-Touch
Dot Size
0.25mm W x 0.25mm H
Diagonal Screen Size
1.5" (38.10mm)
Dot Pitch
0.27mm W x 0.27mm H
Viewing Area
37.05mm W x 19.52mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 44,87000€ 44,87
10€ 42,97200€ 429,72
25€ 40,46200€ 1 011,55
50€ 37,96040€ 1 898,02
100€ 35,30460€ 3 530,46
Unit Price without VAT:€ 44,87000
Unit Price with VAT:€ 54,29270