
O12864C-GY-TW3 | |
|---|---|
DigiKey Part Number | 2632-O12864C-GY-TW3-ND |
Manufacturer | |
Manufacturer Product Number | O12864C-GY-TW3 |
Description | 128X64 YELLOW GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel, Serial 1.5" (38.10mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 37.05mm W x 19.52mm H |
Manufacturer Focus LCDs | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Interface I2C, Parallel, Serial |
Display Type OLED - Passive Matrix | Controller Type SSD1309ZC |
Display Mode Passive | Graphics Color White |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 1.5" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,42000 | € 36,42 |
| 10 | € 34,97000 | € 349,70 |
| 25 | € 33,08560 | € 827,14 |
| 50 | € 31,20100 | € 1 560,05 |
| 100 | € 29,19630 | € 2 919,63 |
| Unit Price without VAT: | € 36,42000 |
|---|---|
| Unit Price with VAT: | € 44,06820 |
