
GFOG128064F-BG | |
|---|---|
DigiKey Part Number | 4699-GFOG128064F-BG-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFOG128064F-BG |
Description | GRAPHIC DISPLAY OLED LIGHT BLUE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Light Blue OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 37.05mm W x 19.52mm H |
Manufacturer GIFAR | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Interface 8-Bit, Parallel, I2C, SPI |
Display Type OLED - Passive Matrix | Controller Type SSD1309 |
Display Mode Passive | Graphics Color Light Blue |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 1.54" (39.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,56000 | € 22,56 |
| 10 | € 17,09100 | € 170,91 |
| 100 | € 15,04020 | € 1 504,02 |
| 500 | € 13,67294 | € 6 836,47 |
| 1 000 | € 12,30564 | € 12 305,64 |
| Unit Price without VAT: | € 22,56000 |
|---|---|
| Unit Price with VAT: | € 27,29760 |

