
ECS-250-18-33Q-DS-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33Q-DS-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-33Q-DS-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-33Q-DS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33Q-DS-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33Q-DS-TR3 Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33Q-ADS-TR | ECS Inc. | 1 534 | 50-ECS-250-18-33Q-ADS-TRCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,69000 | € 6,90 |
| 25 | € 0,65280 | € 16,32 |
| 50 | € 0,62560 | € 31,28 |
| 100 | € 0,59970 | € 59,97 |
| 250 | € 0,56712 | € 141,78 |
| 500 | € 0,54366 | € 271,83 |
| 1 000 | € 0,52118 | € 521,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48746 | € 1 462,38 |
| 6 000 | € 0,46733 | € 2 803,98 |
| 9 000 | € 0,45595 | € 4 103,55 |
| 15 000 | € 0,44202 | € 6 630,30 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |

