
ECS-250-18-33Q-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33Q-ADS-TR-ND - Tape & Reel (TR) 50-ECS-250-18-33Q-ADS-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-33Q-ADS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33Q-ADS-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33Q-ADS-TR Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,48200 | € 12,05 |
| 50 | € 0,46220 | € 23,11 |
| 100 | € 0,44310 | € 44,31 |
| 250 | € 0,41904 | € 104,76 |
| 500 | € 0,40170 | € 200,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38507 | € 385,07 |
| 2 000 | € 0,36916 | € 738,32 |
| 3 000 | € 0,36015 | € 1 080,45 |
| 5 000 | € 0,34912 | € 1 745,60 |
| 7 000 | € 0,34204 | € 2 394,28 |
| 10 000 | € 0,33470 | € 3 347,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |









