Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F221JODR | |
|---|---|
DigiKey Part Number | CMR04F221JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F221JODR |
Description | CAP MICA 220PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F221GODM | Cornell Dubilier Knowles | 0 | CMR04F221GODM-ND | € 20,23828 | Parametric Equivalent |
| CMR04F221GODP | Cornell Dubilier Knowles | 0 | CMR04F221GODP-ND | € 27,23095 | Parametric Equivalent |
| CMR04F221GODR | Cornell Dubilier Knowles | 0 | CMR04F221GODR-ND | € 32,58722 | Parametric Equivalent |
| CMR04F221GPDM | Cornell Dubilier Knowles | 0 | CMR04F221GPDM-ND | € 22,21731 | Parametric Equivalent |
| CMR04F221GPDP | Cornell Dubilier Knowles | 0 | CMR04F221GPDP-ND | € 29,92211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,28560 | € 582,14 |
| Unit Price without VAT: | € 23,28560 |
|---|---|
| Unit Price with VAT: | € 28,17558 |
