CMR04F221GPDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 24,36792
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 32,75889
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 39,28933
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 22,21731
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 29,92211
Datasheet
220 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04F221GPDR

DigiKey Part Number
CMR04F221GPDR-ND
Manufacturer
Manufacturer Product Number
CMR04F221GPDR
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
220 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.390" L x 0.220" W (9.90mm x 5.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.382" (9.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04F221FPDMCornell Dubilier Knowles0CMR04F221FPDM-ND€ 24,36792Parametric Equivalent
CMR04F221FPDPCornell Dubilier Knowles0CMR04F221FPDP-ND€ 32,75889Parametric Equivalent
CMR04F221FPDRCornell Dubilier Knowles0CMR04F221FPDR-ND€ 39,28933Parametric Equivalent
CMR04F221GPDMCornell Dubilier Knowles0CMR04F221GPDM-ND€ 22,21731Parametric Equivalent
CMR04F221GPDPCornell Dubilier Knowles0CMR04F221GPDP-ND€ 29,92211Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16€ 35,89813€ 574,37
Manufacturers Standard Package
Unit Price without VAT:€ 35,89813
Unit Price with VAT:€ 43,43674