Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F221GPDM | |
|---|---|
DigiKey Part Number | CMR04F221GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F221GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F221FPDM | Cornell Dubilier Knowles | 0 | CMR04F221FPDM-ND | € 24,36792 | Parametric Equivalent |
| CMR04F221FPDP | Cornell Dubilier Knowles | 0 | CMR04F221FPDP-ND | € 32,75889 | Parametric Equivalent |
| CMR04F221FPDR | Cornell Dubilier Knowles | 0 | CMR04F221FPDR-ND | € 39,28933 | Parametric Equivalent |
| CMR04F221GPDP | Cornell Dubilier Knowles | 0 | CMR04F221GPDP-ND | € 29,92211 | Parametric Equivalent |
| CMR04F221GPDR | Cornell Dubilier Knowles | 0 | CMR04F221GPDR-ND | € 35,89813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 22,21731 | € 577,65 |
| Unit Price without VAT: | € 22,21731 |
|---|---|
| Unit Price with VAT: | € 26,88295 |
