
EMVE500ARA3R3MD55G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA3R3MD55GTR-ND - Tape & Reel (TR) 565-EMVE500ARA3R3MD55GCT-ND - Cut Tape (CT) 565-EMVE500ARA3R3MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA3R3MD55G |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA800ARA3R3ME61G | Chemi-Con | 988 | 565-EMZA800ARA3R3ME61GCT-ND | € 0,35000 | MFR Recommended |
| EEE-HA1H3R3R | Panasonic Industry | 188 | PCE4219CT-ND | € 0,29000 | Direct |
| UUQ1H3R3MCL1GB | Nichicon | 3 370 | 493-17493-1-ND | € 0,43000 | Direct |
| 865060640003 | Würth Elektronik | 9 374 | 732-8543-1-ND | € 0,16000 | Upgrade |
| 865080640003 | Würth Elektronik | 0 | 732-865080640003CT-ND | € 0,17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16200 | € 1,62 |
| 50 | € 0,11840 | € 5,92 |
| 100 | € 0,10440 | € 10,44 |
| 500 | € 0,07996 | € 39,98 |
| 1 000 | € 0,07224 | € 72,24 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |