
EEE-HA1H3R3R | |
|---|---|
DigiKey Part Number | PCE4219TR-ND - Tape & Reel (TR) PCE4219CT-ND - Cut Tape (CT) PCE4219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H3R3R |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H3R3R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | € 0,07452 | Similar |
| EEE-HB1H3R3R | Panasonic Industry | 4 774 | PCE4146CT-ND | € 0,30000 | Similar |
| EEE-HC1H3R3R | Panasonic Industry | 3 454 | P19736CT-ND | € 0,34000 | Similar |
| EEE-HD1H3R3R | Panasonic Industry | 1 282 | PCE4974CT-ND | € 0,35000 | Similar |
| EEE-FC1H3R3R | Panasonic Industry | 4 605 | PCE4019CT-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12860 | € 6,43 |
| 100 | € 0,11340 | € 11,34 |
| 500 | € 0,08714 | € 43,57 |
| 1 000 | € 0,07885 | € 78,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07063 | € 141,26 |
| 4 000 | € 0,06499 | € 259,96 |
| 6 000 | € 0,06214 | € 372,84 |
| 10 000 | € 0,05896 | € 589,60 |
| 14 000 | € 0,05710 | € 799,40 |
| 20 000 | € 0,05529 | € 1 105,80 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |