
EMZA800ARA3R3ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA3R3ME61GTR-ND - Tape & Reel (TR) 565-EMZA800ARA3R3ME61GCT-ND - Cut Tape (CT) 565-EMZA800ARA3R3ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA3R3ME61G |
Description | CAP ALUM 3.3UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA3R3ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K3R3R | Panasonic Industry | 4 376 | PCE3830CT-ND | € 0,43000 | Parametric Equivalent |
| UCD1K3R3MCL1GS | Nichicon | 52 | 493-6413-1-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21700 | € 2,17 |
| 50 | € 0,15920 | € 7,96 |
| 100 | € 0,14070 | € 14,07 |
| 500 | € 0,10912 | € 54,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09912 | € 99,12 |
| 2 000 | € 0,09081 | € 181,62 |
| 3 000 | € 0,08660 | € 259,80 |
| 5 000 | € 0,08191 | € 409,55 |
| 7 000 | € 0,07916 | € 554,12 |
| 10 000 | € 0,07649 | € 764,90 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |