Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

EKYA160ELL222MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA160ELL222MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA160ELL222MK20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA160ELL222MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | € 1,29000 | Parametric Equivalent |
| EKZM160ETD222MK20S | Chemi-Con | 0 | EKZM160ETD222MK20S-ND | € 0,46976 | Parametric Equivalent |
| EKZN160ELL222MK20S | Chemi-Con | 18 | 565-5004-ND | € 1,71000 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 2 206 | 1189-3710-ND | € 0,84000 | Direct |
| 16ZLH2200MEFC12.5X20 | Rubycon | 8 381 | 1189-2933-ND | € 0,95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,83600 | € 8,36 |
| 50 | € 0,64440 | € 32,22 |
| 100 | € 0,58370 | € 58,37 |
| 500 | € 0,47920 | € 239,60 |
| 1 000 | € 0,44631 | € 446,31 |
| 3 000 | € 0,40517 | € 1 215,51 |
| 5 000 | € 0,38980 | € 1 949,00 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |





