
EEU-FR1C222 | |
|---|---|
DigiKey Part Number | P14402-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C222 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C222 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1C222 | Panasonic Industry | 758 | P13120-ND | € 1,35000 | Similar |
| EEU-FM1C222 | Panasonic Industry | 3 063 | P12369-ND | € 1,41000 | Similar |
| EEU-FR1C222B | Panasonic Industry | 1 262 | P15338CT-ND | € 1,46000 | Parametric Equivalent |
| UHD1C222MHD | Nichicon | 395 | 493-13390-ND | € 1,11000 | Similar |
| UHE1C222MHD | Nichicon | 3 017 | 493-1532-ND | € 1,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,93000 | € 9,30 |
| 50 | € 0,72020 | € 36,01 |
| 200 | € 0,59860 | € 119,72 |
| 600 | € 0,52950 | € 317,70 |
| 1 000 | € 0,50365 | € 503,65 |
| 2 600 | € 0,46385 | € 1 206,01 |
| 5 000 | € 0,44192 | € 2 209,60 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,73030 |