
EEU-EB1C222 | |
|---|---|
DigiKey Part Number | P13120-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1C222 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1C222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 706 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 811.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,86800 | € 8,68 |
| 50 | € 0,67020 | € 33,51 |
| 200 | € 0,55560 | € 111,12 |
| 600 | € 0,49050 | € 294,30 |
| 1 000 | € 0,46616 | € 466,16 |
| 2 600 | € 0,42864 | € 1 114,46 |
| 5 000 | € 0,40798 | € 2 039,90 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |