
EKZN160ELL222MK20S | |
|---|---|
DigiKey Part Number | 565-5004-ND |
Manufacturer | |
Manufacturer Product Number | EKZN160ELL222MK20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN160ELL222MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | € 1,29000 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 2 206 | 1189-3710-ND | € 0,84000 | Direct |
| 16ZLH2200MEFC12.5X20 | Rubycon | 8 381 | 1189-2933-ND | € 0,95000 | Direct |
| EEU-FR1C222 | Panasonic Industry | 1 674 | P14402-ND | € 1,43000 | Direct |
| UHW1C222MHD | Nichicon | 744 | 493-6968-ND | € 1,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,12100 | € 11,21 |
| 50 | € 0,87380 | € 43,69 |
| 100 | € 0,79580 | € 79,58 |
| 500 | € 0,66142 | € 330,71 |
| 1 000 | € 0,61915 | € 619,15 |
| 3 000 | € 0,56630 | € 1 698,90 |
| 5 000 | € 0,54656 | € 2 732,80 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |