
GMC04CG150J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG150J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG150J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG150J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG150J25NT |
Description | CAP0402 COG 15PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N150J250CT | Walsin Technology Corporation | 3 944 | 1292-1259-1-ND | € 0,08000 | Parametric Equivalent |
| 885012005041 | Würth Elektronik | 1 689 | 732-7456-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C150J3GACAUTO | KEMET | 8 102 | 399-6830-1-ND | € 0,31000 | Parametric Equivalent |
| C0402C150J3GACTU | KEMET | 62 765 | 399-15298-1-ND | € 0,29000 | Parametric Equivalent |
| CC0402JRNPO8BN150 | YAGEO | 103 338 | 311-3746-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01100 | € 0,11 |
| 50 | € 0,00740 | € 0,37 |
| 100 | € 0,00600 | € 0,60 |
| 500 | € 0,00414 | € 2,07 |
| 1 000 | € 0,00354 | € 3,54 |
| 2 500 | € 0,00294 | € 7,35 |
| 5 000 | € 0,00257 | € 12,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00227 | € 22,70 |
| 20 000 | € 0,00203 | € 40,60 |
| 30 000 | € 0,00190 | € 57,00 |
| 50 000 | € 0,00177 | € 88,50 |
| 70 000 | € 0,00169 | € 118,30 |
| 100 000 | € 0,00161 | € 161,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |