
CC0402JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 311-3746-2-ND - Tape & Reel (TR) 311-3746-1-ND - Cut Tape (CT) 311-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01190 | € 1,19 |
| 500 | € 0,00832 | € 4,16 |
| 1 000 | € 0,00725 | € 7,25 |
| 2 500 | € 0,00612 | € 15,30 |
| 5 000 | € 0,00544 | € 27,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00465 | € 46,50 |
| 20 000 | € 0,00421 | € 84,20 |
| 30 000 | € 0,00399 | € 119,70 |
| 50 000 | € 0,00375 | € 187,50 |
| 70 000 | € 0,00361 | € 252,70 |
| 100 000 | € 0,00347 | € 347,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |