15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005041

DigiKey Part Number
732-7456-2-ND - Tape & Reel (TR)
732-7456-1-ND - Cut Tape (CT)
732-7456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005041
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N150J250CTWalsin Technology Corporation3 9441292-1259-1-ND€ 0,08000Parametric Equivalent
C0402C150J3GACAUTOKEMET8 102399-6830-1-ND€ 0,31000Parametric Equivalent
C0402C150J3GACTUKEMET62 765399-15298-1-ND€ 0,29000Parametric Equivalent
CC0402JRNPO8BN150YAGEO103 338311-3746-1-ND€ 0,08000Parametric Equivalent
GMC04CG150J25NTCal-Chip Electronics, Inc.3 9194713-GMC04CG150J25NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 1 689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
50€ 0,01180€ 0,59
100€ 0,01010€ 1,01
500€ 0,00702€ 3,51
1 000€ 0,00609€ 6,09
2 500€ 0,00511€ 12,78
5 000€ 0,00452€ 22,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00404€ 40,40
20 000€ 0,00365€ 73,00
30 000€ 0,00345€ 103,50
50 000€ 0,00323€ 161,50
70 000€ 0,00310€ 217,00
100 000€ 0,00298€ 298,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680