
3386W-1-105LF | |
|---|---|
DigiKey Part Number | 3386W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386W-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-105LF | Bourns Inc. | 41 | 118-3386B-1-105LF-ND | € 1,61000 | Parametric Equivalent |
| 3386H-1-105 | Bourns Inc. | 191 | 118-3386H-1-105-ND | € 1,89000 | Parametric Equivalent |
| 3386V-1-105LF | Bourns Inc. | 200 | 3386V-1-105LF-ND | € 1,47000 | Parametric Equivalent |
| 3386X-DF6-105LF | Bourns Inc. | 500 | 3386X-DF6-105LF-ND | € 1,72000 | Parametric Equivalent |
| M61X105KT20 | Vishay Sfernice | 600 | 716-M61X105KT20-ND | € 1,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,96600 | € 9,66 |
| 25 | € 0,89840 | € 22,46 |
| 50 | € 0,85000 | € 42,50 |
| 100 | € 0,80380 | € 80,38 |
| 300 | € 0,73510 | € 220,53 |
| 500 | € 0,70510 | € 352,55 |
| 1 000 | € 0,66621 | € 666,21 |
| 5 000 | € 0,58365 | € 2 918,25 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |