
3386V-1-105LF | |
|---|---|
DigiKey Part Number | 3386V-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,22700 | € 12,27 |
| 25 | € 1,14080 | € 28,52 |
| 50 | € 1,07880 | € 53,94 |
| 100 | € 1,02000 | € 102,00 |
| 300 | € 0,93287 | € 279,86 |
| 500 | € 0,89470 | € 447,35 |
| 1 000 | € 0,84530 | € 845,30 |
| 5 000 | € 0,74047 | € 3 702,35 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |