
M61X105KT20 | |
|---|---|
DigiKey Part Number | 716-M61X105KT20-ND |
Manufacturer | |
Manufacturer Product Number | M61X105KT20 |
Description | 61 X 1M 10% TU50 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,63600 | € 16,36 |
| 25 | € 1,52040 | € 38,01 |
| 50 | € 1,43760 | € 71,88 |
| 200 | € 1,28460 | € 256,92 |
| 400 | € 1,21383 | € 485,53 |
| 600 | € 1,17415 | € 704,49 |
| 1 000 | € 1,12594 | € 1 125,94 |
| 5 000 | € 0,98618 | € 4 930,90 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,37160 |