Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3313J-2-501E | |
|---|---|
DigiKey Part Number | 3313J-2-501E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313J-2-501E |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-501E | Bourns Inc. | 0 | 3313J-501ECT-ND | € 1,33000 | Parametric Equivalent |
| 3313J-1-501G | Bourns Inc. | 0 | 3313J-1-501G-ND | € 0,76343 | Parametric Equivalent |
| 3213X501M | TE Connectivity Passive Product | 0 | 3213X501M-ND | € 0,00000 | Similar |
| ST-32EA501 | Nidec Components | 0 | 563-ST-32EA501-ND | € 0,95350 | Similar |
| ST-32ETA500 | Nidec Components | 1 893 | 563-ST-32ETA500CT-ND | € 1,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85119 | € 851,19 |
| Unit Price without VAT: | € 0,85119 |
|---|---|
| Unit Price with VAT: | € 1,02994 |




