3313J-1-501G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,85119
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: € 0,95350
Datasheet

Similar


Nidec Components
In Stock: 1 893
Unit Price: € 1,25000
Datasheet

Similar


Nidec Components
In Stock: 3 412
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 5 285
Unit Price: € 1,86000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 1 389
Unit Price: € 1,95000
Datasheet
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-1-501G

DigiKey Part Number
3313J-1-501G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3313J-1-501G
Description
TRIMMER 500OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3313J-1-501EBourns Inc.03313J-501ECT-ND€ 1,33000Parametric Equivalent
3313J-2-501EBourns Inc.03313J-2-501E-ND€ 0,85119Parametric Equivalent
3213X501MTE Connectivity Passive Product03213X501M-ND€ 0,00000Similar
ST-32EA501Nidec Components0563-ST-32EA501-ND€ 0,95350Similar
ST-32ETA500Nidec Components1 893563-ST-32ETA500CT-ND€ 1,25000Similar
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,76343€ 2 290,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,76343
Unit Price with VAT:€ 0,92375