500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TS3YJ501MR15-side-2

TS3YJ501MR15

DigiKey Part Number
716-1186-2-ND - Tape & Reel (TR)
716-1186-1-ND - Cut Tape (CT)
716-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3YJ501MR15
Description
TRIMMER 500OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS3YJ501MR15 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,62200€ 16,22
25€ 1,50720€ 37,68
50€ 1,42500€ 71,25
100€ 1,34720€ 134,72
250€ 1,25024€ 312,56
500€ 1,18132€ 590,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,20203€ 1 202,03
2 000€ 1,13541€ 2 270,82
3 000€ 1,09810€ 3 294,30
5 000€ 1,05281€ 5 264,05
7 000€ 1,02397€ 7 167,79
Manufacturers Standard Package
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,35950