Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L6300-21 | |
|---|---|
DigiKey Part Number | 5923-0680L6300-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L6300-21 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L6300-21 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 43.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.015 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680H6300-01 | Bel Fuse Inc. | 0 | 5923-0680H6300-01TR-ND | € 0,30138 | Parametric Equivalent |
| 0680H6300-05 | Bel Fuse Inc. | 3 197 | 5923-0680H6300-05CT-ND | € 0,70000 | Parametric Equivalent |
| 0680L6300-01 | Bel Fuse Inc. | 3 084 | 5923-0680L6300-01CT-ND | € 0,70000 | Parametric Equivalent |
| 0680L6300-05 | Bel Fuse Inc. | 0 | 5923-0680L6300-05CT-ND | € 0,68000 | Parametric Equivalent |
| 0680L6300-11 | Bel Fuse Inc. | 0 | 5923-0680L6300-11TR-ND | € 0,32414 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38087 | € 1 904,35 |
| Unit Price without VAT: | € 0,38087 |
|---|---|
| Unit Price with VAT: | € 0,46085 |

