0680L6300-05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,30138
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3 197
Unit Price: € 0,70000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3 084
Unit Price: € 0,70000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,32414
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,31332
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,38087
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,36971
Datasheet
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Slow Blow 2410 SMD Fuses | Datasheet Preview

0680L6300-05

DigiKey Part Number
5923-0680L6300-05TR-ND - Tape & Reel (TR)
5923-0680L6300-05CT-ND - Cut Tape (CT)
5923-0680L6300-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L6300-05
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L6300-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
43.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.015 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0680H6300-01Bel Fuse Inc.05923-0680H6300-01TR-ND€ 0,30138Parametric Equivalent
0680H6300-05Bel Fuse Inc.3 1975923-0680H6300-05CT-ND€ 0,70000Parametric Equivalent
0680L6300-01Bel Fuse Inc.3 0845923-0680L6300-01CT-ND€ 0,70000Parametric Equivalent
0680L6300-11Bel Fuse Inc.05923-0680L6300-11TR-ND€ 0,32414Parametric Equivalent
0680L6300-15Bel Fuse Inc.05923-0680L6300-15TR-ND€ 0,31332Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
5€ 0,56400€ 2,82
10€ 0,52000€ 5,20
50€ 0,43180€ 21,59
100€ 0,39840€ 39,84
250€ 0,35820€ 89,55
500€ 0,33034€ 165,17
1 000€ 0,30458€ 304,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,25178€ 1 258,90
10 000€ 0,23172€ 2 317,20
15 000€ 0,22066€ 3 309,90
25 000€ 0,21786€ 5 446,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82280