6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H6300-05

DigiKey Part Number
5923-0680H6300-05TR-ND - Tape & Reel (TR)
5923-0680H6300-05CT-ND - Cut Tape (CT)
5923-0680H6300-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H6300-05
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680H6300-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
32.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.023 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
5€ 0,57600€ 2,88
10€ 0,53100€ 5,31
50€ 0,44060€ 22,03
100€ 0,40660€ 40,66
250€ 0,36548€ 91,37
500€ 0,33710€ 168,55
1 000€ 0,31081€ 310,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,25692€ 1 284,60
10 000€ 0,23645€ 2 364,50
15 000€ 0,22516€ 3 377,40
25 000€ 0,22277€ 5 569,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,84700