
100038 | |
|---|---|
DigiKey Part Number | 5783-100038-ND |
Manufacturer | |
Manufacturer Product Number | 100038 |
Description | M.2 mosaic G5 P3 PRO |
Customer Reference | |
Detailed Description | * RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS MMCX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANavS GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Data Interface | UART, USB | |
Antenna Connector | MMCX | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 537,88000 | € 537,88 |
| 10 | € 521,52400 | € 5 215,24 |
| 25 | € 505,17240 | € 12 629,31 |
| 100 | € 489,68140 | € 48 968,14 |
| Unit Price without VAT: | € 537,88000 |
|---|---|
| Unit Price with VAT: | € 650,83480 |



