New at DigiKey
* RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS U.FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100039

DigiKey Part Number
5783-100039-ND
Manufacturer
Manufacturer Product Number
100039
Description
M.2 mosaic G5 P3 SMART
Customer Reference
Detailed Description
* RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS U.FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANavS GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GNSS Receiver
Data Interface
UART, USB
Antenna Connector
U.FL
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ANavS GmbH
FREE SHIPPING on orders of € 86,06 or more for products shipped by ANavS GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 417,39000€ 417,39
10€ 397,59700€ 3 975,97
25€ 376,08240€ 9 402,06
100€ 355,42780€ 35 542,78
Unit Price without VAT:€ 417,39000
Unit Price with VAT:€ 505,04190