
100040 | |
|---|---|
DigiKey Part Number | 5783-100040-ND |
Manufacturer | |
Manufacturer Product Number | 100040 |
Description | M.2 mosaic G5 P3H SMART |
Customer Reference | |
Detailed Description | * RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS U.FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANavS GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Data Interface | UART, USB | |
Antenna Connector | U.FL | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 417,39000 | € 417,39 |
| 10 | € 397,59700 | € 3 975,97 |
| 25 | € 376,08240 | € 9 402,06 |
| 100 | € 355,42780 | € 35 542,78 |
| Unit Price without VAT: | € 417,39000 |
|---|---|
| Unit Price with VAT: | € 505,04190 |


