Connector Cap (Cover), Protective 11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899933F11R

DigiKey Part Number
623-D3899933F11R-ND
Manufacturer
Manufacturer Product Number
D3899933F11R
Description
CONN PROTECTIVE COVER 11 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
11
Material
Aluminum Alloy
Features
Contains Strap, Environment Resistant
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 16,08000€ 16,08
10€ 13,67100€ 136,71
25€ 12,81440€ 320,36
50€ 12,20280€ 610,14
100€ 11,62060€ 1 162,06
250€ 10,89368€ 2 723,42
500€ 10,37432€ 5 187,16
Manufacturers Standard Package
Unit Price without VAT:€ 16,08000
Unit Price with VAT:€ 19,45680