
D3899933F15R | |
|---|---|
DigiKey Part Number | 623-D3899933F15R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F15R |
Description | CONN PROTECTIVE COVER 15 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,97000 | € 17,97 |
| 10 | € 15,27500 | € 152,75 |
| 25 | € 14,31800 | € 357,95 |
| 50 | € 13,63480 | € 681,74 |
| 100 | € 12,98440 | € 1 298,44 |
| 250 | € 12,17216 | € 3 043,04 |
| 500 | € 11,59194 | € 5 795,97 |
| Unit Price without VAT: | € 17,97000 |
|---|---|
| Unit Price with VAT: | € 21,74370 |

