
D3899933F17R | |
|---|---|
DigiKey Part Number | 623-D3899933F17R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F17R |
Description | CONN PROTECTIVE COVER 17 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,41000 | € 18,41 |
| 10 | € 15,64700 | € 156,47 |
| 25 | € 14,66680 | € 366,67 |
| 50 | € 13,96680 | € 698,34 |
| 100 | € 13,30070 | € 1 330,07 |
| 250 | € 12,46864 | € 3 117,16 |
| 500 | € 11,87436 | € 5 937,18 |
| Unit Price without VAT: | € 18,41000 |
|---|---|
| Unit Price with VAT: | € 22,27610 |

