M83513/10-D02PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 207,54000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 8
Unit Price: € 207,54000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 290,25000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 295,52800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 10
Unit Price: € 207,54000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 290,25000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: € 197,89800
Datasheet
New at DigiKey
Image for M83513/10-D02PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/10-D02PW

DigiKey Part Number
4305-M83513/10-D02PW-ND
Manufacturer
Manufacturer Product Number
M83513/10-D02PW
Description
MICRO-D, 25 PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Backset Spacing
0.130" (3.30mm)
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyphenylene Sulfide (PPS)
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/10-D01CPAmphenol Canada Corporation - Military and Aerospace04305-M83513/10-D01CP-ND€ 207,54000Parametric Equivalent
M83513/10-D01CWAmphenol Canada Corporation - Military and Aerospace04305-M83513/10-D01CW-ND€ 197,89800Parametric Equivalent
M83513/10-D01NPAmphenol Canada Corporation - Military and Aerospace84305-M83513/10-D01NP-ND€ 207,54000Parametric Equivalent
M83513/10-D01NWAmphenol Canada Corporation - Military and Aerospace04305-M83513/10-D01NW-ND€ 197,89800Parametric Equivalent
M83513/10-D01PPAmphenol Canada Corporation - Military and Aerospace04305-M83513/10-D01PP-ND€ 290,25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 296,84600€ 1 484,23
Unit Price without VAT:€ 296,84600
Unit Price with VAT:€ 359,18366