Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/10-D01CW | |
|---|---|
DigiKey Part Number | 4305-M83513/10-D01CW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D01CW |
Description | MICRO-D, 25 PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.130" (3.30mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyphenylene Sulfide (PPS) |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-D01CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/10-D01CP-ND | € 207,54000 | Parametric Equivalent |
| M83513/10-D01NP | Amphenol Canada Corporation - Military and Aerospace | 8 | 4305-M83513/10-D01NP-ND | € 207,54000 | Parametric Equivalent |
| M83513/10-D01NW | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/10-D01NW-ND | € 197,89800 | Parametric Equivalent |
| M83513/10-D01PP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/10-D01PP-ND | € 290,25000 | Parametric Equivalent |
| M83513/10-D01PW | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/10-D01PW-ND | € 295,52800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 197,89800 | € 989,49 |
| Unit Price without VAT: | € 197,89800 |
|---|---|
| Unit Price with VAT: | € 239,45658 |

