
M83513/10-D02CP | |
|---|---|
DigiKey Part Number | 4305-M83513/10-D02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D02CP |
Description | CONN MICRO-D PLUG 25POS R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 207,54000 | € 207,54 |
| 10 | € 176,43500 | € 1 764,35 |
| 25 | € 165,40400 | € 4 135,10 |
| 50 | € 160,63120 | € 8 031,56 |
| Unit Price without VAT: | € 207,54000 |
|---|---|
| Unit Price with VAT: | € 251,12340 |