Industrial
Key Components for IoT Sensors and Building Control
- Sensors Proximity
- Presence
- Sensors Temperature Humidity CO2
- Sensors Light Spectrum WRGB
- Sensors Status and Access
- Actuators Switches
- Actuators Motor Drives (Thermostat, Pumps)
- Air Quality
- Agricultural Soil Sensors
Sensors Proximity
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
Optoelectronics
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
- Proximity detection up to 1.5 m
- Excellent sunlight cancellation feature
- Emitter and detector in one package
Optoelectronics
High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology
- Dimensions 2 x 1.25 x 0.8 but high output power
- Reduced cross talk with opaque molding
- 0806 package with same output power as PLCC2
Optoelectronics
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
- Uses continuous AC signal or burst pattern of infrared light, immue to Sunlight
- PIN diode and sensor IC in one package, Low supply current
- Simple signal processing possible
Power ICs
0.3 Ω, Low Voltage Dual SPDT Analog Switches
- 1.65 V to 5.5 V single power operation
- Dual single-pole/double-throw
- 2.5 mm by 2.5 mm package
Optoelectronics
High speed and high sensitivity PIN Photodiode
- 7.5 mm2 sensitive area detecting at only 5.2 mm x 4.1 mm outline
- Daylight blocking filter matched with 870 nm to 950 nm emitters
- Reduced crosstalk by innovative package technology
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
- 500 mA current capability
- 1.5 kV ESD rating (HBM)
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Optoelectronics
Reflective Optical Sensor With Transistor Output
- Emitter and Photo-Transistor combined in one package
- Wavelength of 940nm - working range up to 5mm
- from -40 to +110 °C
Presence
Optoelectronics
High Speed Infrared Emitting Diodes, 940 nm, Surface Emitter Technology
- Peak wavelength: λp = 940 nm
- Very high radiant intensity, Angle of half intensity: ϕ = ± 10°
- High reliability, high radiant power
Optoelectronics
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
- Continuous AC signal or burst pattern of infrared light
- PIN diode and sensor IC in one package, low supply current
- Visible light is suppressed by IR filter insensitive to supply voltage ripple and noise
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Optoelectronics
Reflective Sensor with Transistor Output up to 10 mm
- Low profile of 0.8 mm SMD and reflow possible
- 940 nm emitter and phototransistor ouput
- Short distance proximity and reflective encoder applications
Diodes and Rectifiers
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible
Diodes and Rectifiers
High Power Infrared Emitting Diode, 940 nm, Surface Emitter Technology
- Designed for high drive currents: up to 1.5 A (DC) and up to 5 A (pulsed
- Wide Angle of half intensity: ϕ = ± 75°
- Low thermal resistance: 5 K/W < RthJSP < 9 K/W
Resistors
Metal Foil Current Sense Resistors, Low Value (Down to 0.001 Ω)
- Wide package range from 0402 to 1206
- Ideal for lower resistance below 100mΩ
- TCR of 50ppm/°C
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Optoelectronics
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
- Proximity detection up to 1.5 m
- Excellent sunlight cancellation feature
- Emitter and detector in one package
Power Rectifiers
Small Signal Schottky Diode
- Protected by PN guard ring against excessive voltage
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Higher Power compared to SOT23. AOI of solder joint possible
Sensors Temperature Humidity CO2
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Thermistors
SMD 0603, Glass Protected NTC Thermistors
- TCR from -7 %/K at -40 °C to -2 %/K at 150 °C
- Fully glass coated and protected
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
- 500 mA current capability
- 1.5 kV ESD rating (HBM)
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Resistors
Temperature Dependent Platinum Thin Film Chip Resistor (RTD)
- Short reaction times down to t0.9 <= 2 s (in air)
- Outstanding stability of temperature. Less than 0.04% after 1000h characteristic
- Case size 0603, 0805 and 1206
Thermistors
NTC Thermistors, 2-Point Micro Chip Sensor, Insulated Flexible Leads
- Miniature sensor head (1.6 mm) with AWG32 ETFE insulated leads
- AEC-Q200 qualified, fast response time for exposed mounting
- Exceptional withstanding in thermal shocks
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Sensors Light Spectrum WRGB
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
UV SMD LED with Silicone Lens
- Ceramic SMT package with silicone lens
- Radiant power (typ.): 23 mW at 20 mA, 63 mW at 60 mA
Optoelectronics
tiRGBW Color Sensor with I2C Interfacetle
- Integrated modules: color sensor (RGBW) and signal conditioning IC
- FiltronTM technology provides a spectrum matching real human eye responses
- Supports low transmittance (dark) lens design
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Optoelectronics
High Accuracy Ambient Light Sensor With I2C Interface
- Package type: surface-mount
- Dimensions (L x W x H in mm): 2.67 x 2.45 x 0.6
- FiltronTM technology adaption: close to real human eye response
Optoelectronics
Ambient Light Sensor
- Package type: surface-mount
- Package form: top view
Optoelectronics
High Accuracy RGBIR Color Sensor With I2C Interface
- Accuracy color 16-bit resolution sensor in opaque 2.67 mm x 2.45 mm package
- Individual channels with 600, 550, 470, 820nm (R, G, B, IR)
- Automotive Qualified
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Optoelectronics
Ambient Light Sensor
- A high speed and high sensitive PIN photodiode 0.42mm²
- Ambient temperature range: Tamb = -40 °C to +110 °C
- Adapted to human eye sensitivity
Sensors Status and Access
Optoelectronics
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
- Low supply current, Shielding against EMI
- Up to 2 m for presence and proximity sensing
- Up to 20 m distance for light curtain application
Optoelectronics
High Speed Infrared Emitting Diodes, 940 nm, Surface Emitter Technology
- Extreme high radiant intensities, high optical power and high speed
- High reliability, High radiant power
- Suitable for high pulse current operation
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, TANTAMOUNT®, Molded Case
- Molded tantalum capacitor, standard industrial grade
- General purpose capacitor
- Low leakage current
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Optoelectronics
Reflective Sensor with Transistor Output up to 10 mm
- Low profile of 0.8 mm SMD and reflow possible
- 940 nm emitter and phototransistor ouput
- Short distance proximity and reflective encoder applications
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Small Signal Diodes
Small Signal Fast Switching Diode
- Compact DFN1006-2A package with better power density compared to SOT-23
- Wet-able flank package for automatic optical solder joint inspection
- 1 mm × 0.6 mm × 0.45 mm
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
ICs
eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range Current limit accuracy of ± 8 %
- Power Good indicator, Analog current monitring output
- Also uni-Directional as SiP32434 available
Actuators Switches
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
ESD Protection Diode
Single-Line ESD-Protection Diode in SOD-523
- Compact SOD-523 package
- 1-line unidirectional ESD-protection
Ceramic Capacitors
Surface Mount Multilayer Ceramic Capacitors for Pulse Current Applications
- Low electrostrictive ceramic formulation for repeated charge and discharge cycles
- High pulse discharge currents
- Excellent reliability and high voltage performance
Resistors
Pulse-Proof, High-Power Chip Resistor
- Combines high power ratings with small case sizes
- Superior anti-surge and pulse characteristics compared to standard resistors
- Saves space on PCB; suitable for densely populated PCBs
- 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper
Film Capacitors
Interference Suppression Film Capacitors MKP Radial Potted Type
- 7.5 mm to 27.5 mm lead pitch
- For standard across the line X2 applications
Resistors
Axial Cemented Fusible Leaded Wirewound Safety Resistors
- UL1412 file no. E362452
- Flameproof insulation coating meets UL 94 V-0
- 1W - 5W power rating. High peak power and energy rating
- Impulse voltage handling capability up to 6 kV (1.2 / 50 μs pulse)
Resistors
Power Metal Strip® Resistors, High Power Density, Surface-Mount
- Very high power rating of 6 W in small 2512 package
- Extremely low resistance values from 0.0003 Ω to 0.003 Ω, tolerance of 1 %
- TCR of maximum 200 ppm/K
Optoelectronics
Reflective Sensor with Transistor Output up to 10 mm
- Low profile of 0.8 mm SMD and reflow possible
- 940 nm emitter and phototransistor ouput
- Short distance proximity and reflective encoder applications
MOSFETs
Dual N-Channel 100 V (D-S) MOSFETs
- TrenchFET® Gen IV power MOSFETs
- 100 % Rg and UIS tested
Diodes and Rectifiers
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible
MOSFETs
P-Channel 60 V (D-S) MOSFET
- Trenchfet® Gen V power P-Channel MOSFET
- Best in class Rds(on)
- High Power Dissipation
Actuators Motor Drives (Thermostat, Pumps)
TVS Protection Diodes
TRANSZORB® Transient Voltage Suppressors
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability, Very fast response time, Low incremental surge resistance
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Sensors
Single Turn Bushing Mount Hall Effect Sensor in Size 09 (22.2 mm)
- Accurate linearity down to: ± 0.5 %
- All electrical angles available up to: 360° (no dead band)
- Long life: greater than 10M cycles, non contacting technology: hall effect
Resistors
Power Resistor Thick Film Technology
- High power 100 W at 25°C on heatsink, tolerance down to 1 %
- High power 50 W at 25°C on heatsink, tolerance down to 1 %
- Pre-discharge, snubber, breaking
Power Rectifiers
Surface-Mount Glass Passivated Rectifier
- Low profile, high forward surge capability
- Low forward voltage drop, Low leakage current
- Glass passivated pellet chip junction
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
MOSFETs
P-Channel 30 V (D-S) MOSFET
- Rated at 2.5Vgs for operation with batteries
- Thermally enhanced PowerPAK® SC-70 package only 2x2mm
- ESD-Protected Gate up to 3kV (HBM)
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Diodes and Rectifiers
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible
Air Quality
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
Silicon PIN Photodiode
- Blue enhanced 350 to 1070nm 7.5 mm2 sensitive area
- Robust and opaque package - low noise
- Angle of half sensitivity: ϕ = ± 65°
MOSFETs
N-Channel 12 V (D-S) MOSFET
- Ultra small 0.8 mm x 0.6 mm outline with 0.4mm height
- Typical ESD protection 1500 V (HBM)
- 1.2 VGS rating
Tantalum Capacitors
Solid Tantalum Chip Capacitors MICROTAN® , Low DC Leakage, Leadframeless Molded
- High capacitance per volume
- Low leakage
- No aging over lifetime
Thin Film Resistors
High Stability Thin Film Flat Chip Resistors
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions < 0.05 %
- Sulfur resistance verified according to ASTM B 809
Resistors
Temperature Dependent Platinum Thin Film Chip Resistor (RTD)
- Short reaction times down to t0.9 <= 2 s (in air)
- Outstanding stability of temperature. Less than 0.04% after 1000h characteristic
- Case size 0603, 0805 and 1206
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Agricultural Soil Sensors
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Optoelectronics
1 Form A Solid-State Relay
- Current limit protection, Isolation test voltage 5300 VRMS
- Load current 140 mA / 270 mA, High surge capability
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Resistors
Temperature Dependent Platinum Thin Film Chip Resistor (RTD)
- Short reaction times down to t0.9 <= 2 s (in air)
- Outstanding stability of temperature. Less than 0.04% after 1000h characteristic
- Case size 0603, 0805 and 1206
Thermistors
NTC Thermistors, High Temperature Lug Sensors, 150 °C
- 150 °C long term stability (5000 h dry heat)
- Cable with ETFE insulation, rated 600 VRMS, cable test voltage 3.4 kV
- Customization of wire harness possible
Tantalum Capacitors
Solid Tantalum Chip Capacitors MICROTAN® , Low DC Leakage, Leadframeless Molded
- High capacitance per volume
- Low leakage
- No aging over lifetime
Small Signal Diodes
Small Signal Zener Diodes
- ± 2 % Zener voltage tolerance from 4.7V to 47V
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Low leakage current, low noise
Ceramic Capacitors
High Volage Ceramic Capacitors - Radial Leaded
- High capacitance up to 2 nF
- Up to 20 kV DC-voltage rating
- Customized leads
Optoelectronics
Low Power, High Sensitivity, I2C Ambient Light Sensor
- Only 1.7 V supply voltage
- High resolution and wide range of illuminance
- I2C bus interface and 16 bit resolution
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 2.8 V to 22 V operation voltage
- 28 V max. DC tolerance on VIN
- 33 mΩ typical switch resistance
Optoelectronics
Infrared Transceiver, 9.6 kbit/s to 115.2 kbit/s (SIR) for IrDA® Applications
- data rates up to 115 kbit/s per the IrDA standard
- Short-distance wireless communication and data transfer
- Independly of WiFi